12 MHz ±20ppm Crystal 15pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830069944

DigiKey Part Number
732-830069944TR-ND - Tape & Reel (TR)
732-830069944CT-ND - Cut Tape (CT)
732-830069944DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830069944
Description
CRYSTAL 12.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 15pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830069944 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
15pF
ESR (Equivalent Series Resistance)
120 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 049
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1011,36000 Kč113,60 Kč
5010,85600 Kč542,80 Kč
10010,36250 Kč1 036,25 Kč
5009,62254 Kč4 811,27 Kč
1 0008,88215 Kč8 882,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,57944 Kč22 738,32 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč