
830069526 | |
|---|---|
DigiKey Part Number | 1923-830069526TR-ND - Tape & Reel (TR) 1923-830069526CT-ND - Cut Tape (CT) 1923-830069526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830069526 |
Description | WE-XTAL QUARTZ CRYSTAL 32.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±15ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830069526 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±15ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (1.6x1.2) | |
Size / Dimension | 0.063" L x 0.047" W (1.60mm x 1.20mm) | |
Height - Seated (Max) | 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,45500 Kč | 154,55 Kč |
| 50 | 14,78260 Kč | 739,13 Kč |
| 100 | 14,11070 Kč | 1 411,07 Kč |
| 500 | 13,10276 Kč | 6 551,38 Kč |
| 1 000 | 12,09485 Kč | 12 094,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,07911 Kč | 30 237,33 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


