
830059082 | |
|---|---|
DigiKey Part Number | 1923-830059082TR-ND - Tape & Reel (TR) 1923-830059082CT-ND - Cut Tape (CT) 1923-830059082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830059082 |
Description | WE-XTAL QUARTZ CRYSTAL 8.0 MHZ; |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830059082 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8 MHz | Supplier Device Package 4-SMD (7x5) |
Frequency Stability ±50ppm | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 23,89600 Kč | 238,96 Kč |
| 50 | 22,34180 Kč | 1 117,09 Kč |
| 100 | 19,74440 Kč | 1 974,44 Kč |
| 500 | 18,70544 Kč | 9 352,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,58787 Kč | 15 587,87 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |


