
830054555 | |
|---|---|
DigiKey Part Number | 1923-830054555TR-ND - Tape & Reel (TR) 1923-830054555CT-ND - Cut Tape (CT) 1923-830054555DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830054555 |
Description | WE-XTAL QUARTZ CRYSTAL 25.0 MHZ; |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830054555 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.445" L x 0.185" W (11.30mm x 4.70mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 10,98200 Kč | 109,82 Kč |
| 50 | 9,86900 Kč | 493,45 Kč |
| 100 | 8,77720 Kč | 877,72 Kč |
| 500 | 8,33620 Kč | 4 168,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,65217 Kč | 6 652,17 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |

