
830054236 | |
|---|---|
DigiKey Part Number | 732-830054236TR-ND - Tape & Reel (TR) 732-830054236CT-ND - Cut Tape (CT) 732-830054236DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830054236 |
Description | CRYSTAL 32.7680KHZ 6PF SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 6pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830054236 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 6pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 11,15700 Kč | 111,57 Kč |
| 50 | 10,04080 Kč | 502,04 Kč |
| 100 | 8,92520 Kč | 892,52 Kč |
| 500 | 8,42000 Kč | 4 210,00 Kč |
| 1 000 | 8,05163 Kč | 8 051,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,57813 Kč | 19 734,39 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |







