32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830009706

DigiKey Part Number
732-830009706TR-ND - Tape & Reel (TR)
732-830009706CT-ND - Cut Tape (CT)
732-830009706DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830009706
Description
CRYSTAL 32.7680KHZ 9PF SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830009706 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
9pF
ESR (Equivalent Series Resistance)
70 kOhms
Operating Mode
Fundamental
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
2-SMD (3.2x1.5)
Size / Dimension
0.126" L x 0.059" W (3.20mm x 1.50mm)
Height - Seated (Max)
0.035" (0.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 999
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
1011,12900 Kč111,29 Kč
5010,01600 Kč500,80 Kč
1008,90320 Kč890,32 Kč
5008,39920 Kč4 199,60 Kč
1 0008,03174 Kč8 031,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,56188 Kč19 685,64 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč