
830003519 | |
|---|---|
DigiKey Part Number | 732-830003519TR-ND - Tape & Reel (TR) 732-830003519CT-ND - Cut Tape (CT) 732-830003519DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830003519 |
Description | CRYSTAL 11.0592MHZ 16PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz ±30ppm Crystal 16pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | 830003519 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 11.0592 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.193" W (11.40mm x 4.90mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,00000 Kč | 12,00 Kč |
| 10 | 9,93600 Kč | 99,36 Kč |
| 50 | 8,94620 Kč | 447,31 Kč |
| 100 | 7,93590 Kč | 793,59 Kč |
| 500 | 7,53590 Kč | 3 767,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 5,68350 Kč | 5 683,50 Kč |
| Unit Price without VAT: | 12,00000 Kč |
|---|---|
| Unit Price with VAT: | 14,52000 Kč |








