8.192 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830003271B

DigiKey Part Number
1923-830003271B-ND
Manufacturer
Manufacturer Product Number
830003271B
Description
WE-XTAL QUARTZ CRYSTAL 8.1920 MH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8.192 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
830003271B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
8.192 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
30pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.190" W (11.35mm x 4.85mm)
Height - Seated (Max)
0.157" (4.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 161
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
108,79800 Kč87,98 Kč
507,91620 Kč395,81 Kč
1007,05530 Kč705,53 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč