WE-XTAL_HC49_4H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830003240B

DigiKey Part Number
732-830003240B-ND
Manufacturer
Manufacturer Product Number
830003240B
Description
CRYSTAL 16.0000MHZ 30PF TH
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 30pF 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
830003240B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
30pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.435" L x 0.185" W (11.05mm x 4.70mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 115
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,36000 Kč9,36 Kč
107,84400 Kč78,44 Kč
507,06160 Kč353,08 Kč
1006,29170 Kč629,17 Kč
Manufacturers Standard Package
Unit Price without VAT:9,36000 Kč
Unit Price with VAT:11,32560 Kč