20 MHz ±20ppm Crystal 30pF 35 Ohms HC-49/U
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830003177B

DigiKey Part Number
1923-830003177B-ND
Manufacturer
Manufacturer Product Number
830003177B
Description
WE-XTAL QUARTZ CRYSTAL 20.0 MHZ;
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
20 MHz ±20ppm Crystal 30pF 35 Ohms HC-49/U
Datasheet
 Datasheet
EDA/CAD Models
830003177B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
30pF
ESR (Equivalent Series Resistance)
35 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.435" L x 0.183" W (11.05mm x 4.65mm)
Height - Seated (Max)
0.530" (13.46mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
1012,27200 Kč122,72 Kč
5011,45960 Kč572,98 Kč
10010,23030 Kč1 023,03 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč