WE-XTAL_HC49_4HSMX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830003071

DigiKey Part Number
732-830003071TR-ND - Tape & Reel (TR)
732-830003071CT-ND - Cut Tape (CT)
732-830003071DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830003071
Description
CRYSTAL 4.0000MHZ 16PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 MHz ±30ppm Crystal 16pF 130 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
830003071 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
4 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
16pF
ESR (Equivalent Series Resistance)
130 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.193" W (11.40mm x 4.90mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 204
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,86000 Kč11,86 Kč
109,82000 Kč98,20 Kč
508,84260 Kč442,13 Kč
1007,84390 Kč784,39 Kč
5007,44854 Kč3 724,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0005,61762 Kč5 617,62 Kč
Manufacturers Standard Package
Unit Price without VAT:11,86000 Kč
Unit Price with VAT:14,35060 Kč