
830003051B | |
|---|---|
DigiKey Part Number | 1923-830003051B-ND |
Manufacturer | |
Manufacturer Product Number | 830003051B |
Description | WE-XTAL QUARTZ CRYSTAL 3.27680 M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 3.2768 MHz ±20ppm Crystal 12pF 150 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | 830003051B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.2768 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.183" W (11.05mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,44000 Kč | 16,44 Kč |
| 10 | 14,60600 Kč | 146,06 Kč |
| 50 | 13,65280 Kč | 682,64 Kč |
| 100 | 12,05920 Kč | 1 205,92 Kč |
| Unit Price without VAT: | 16,44000 Kč |
|---|---|
| Unit Price with VAT: | 19,89240 Kč |

