Parametric Equivalent

830003044B | |
|---|---|
DigiKey Part Number | 732-830003044B-ND |
Manufacturer | |
Manufacturer Product Number | 830003044B |
Description | CRYSTAL 2.4576MHZ 30PF TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2.4576 MHz ±20ppm Crystal 30pF 600 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | 830003044B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 2.4576 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 600 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.183" W (11.05mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 20,28600 Kč | 202,86 Kč |
| 50 | 18,95020 Kč | 947,51 Kč |
| 100 | 15,86040 Kč | 1 586,04 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


