
830003033B | |
|---|---|
DigiKey Part Number | 732-830003033B-ND |
Manufacturer | |
Manufacturer Product Number | 830003033B |
Description | CRYSTAL 1.8432MHZ 30PF TH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.8432 MHz ±20ppm Crystal 30pF 800 Ohms HC-49/U |
Datasheet | Datasheet |
EDA/CAD Models | 830003033B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 1.8432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 30pF | |
ESR (Equivalent Series Resistance) | 800 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.435" L x 0.183" W (11.05mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,88000 Kč | 27,88 Kč |
| 10 | 25,46700 Kč | 254,67 Kč |
| 50 | 22,28320 Kč | 1 114,16 Kč |
| 100 | 19,76570 Kč | 1 976,57 Kč |
| Unit Price without VAT: | 27,88000 Kč |
|---|---|
| Unit Price with VAT: | 33,73480 Kč |

