
830003000 | |
|---|---|
DigiKey Part Number | 732-830003000TR-ND - Tape & Reel (TR) 732-830003000CT-ND - Cut Tape (CT) 732-830003000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830003000 |
Description | WE-XTAL QUARTZ CRYSTAL 32.7680 K |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 12.5pF 50 kOhms 4-SOJ, 5.50mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | 830003000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 12.5pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.343" L x 0.150" W (8.70mm x 3.80mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 Kč | 12,07 Kč |
| 10 | 10,07000 Kč | 100,70 Kč |
| 50 | 9,05480 Kč | 452,74 Kč |
| 100 | 8,04980 Kč | 804,98 Kč |
| 500 | 7,64620 Kč | 3 823,10 Kč |
| 1 000 | 6,43904 Kč | 6 439,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,43300 Kč | 16 299,00 Kč |
| Unit Price without VAT: | 12,07000 Kč |
|---|---|
| Unit Price with VAT: | 14,60470 Kč |


