
82931100 | |
|---|---|
DigiKey Part Number | 732-82931100-ND |
Manufacturer | |
Manufacturer Product Number | 82931100 |
Description | USB 3.1 TYPE C 100W EVAL STICK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - USB Type-C® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | USB Type-C® | |
Embedded | No | |
Utilized IC / Part | - | |
Primary Attributes | Up to 10 Gbps Data Rate | |
Secondary Attributes | USB Interface(s) | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 706,57000 Kč | 706,57 Kč |
| Unit Price without VAT: | 706,57000 Kč |
|---|---|
| Unit Price with VAT: | 854,94970 Kč |











