
82556250 | |
|---|---|
DigiKey Part Number | 732-82556250TR-ND - Tape & Reel (TR) 732-82556250CT-ND - Cut Tape (CT) 732-82556250DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82556250 |
Description | VARISTOR 39V 30A 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 V 30 A Varistor 1 Circuit Surface Mount, MLCV 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82556250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 30 V | |
Varistor Voltage (Min) | 35.1 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 42.9 V | |
Current - Surge | 30 A | |
Energy | 0.1J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 120 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,10000 Kč | 10,10 Kč |
| 10 | 8,67300 Kč | 86,73 Kč |
| 20 | 8,04100 Kč | 160,82 Kč |
| 100 | 6,16770 Kč | 616,77 Kč |
| 500 | 5,76770 Kč | 2 883,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 5,19093 Kč | 20 763,72 Kč |
| Unit Price without VAT: | 10,10000 Kč |
|---|---|
| Unit Price with VAT: | 12,22100 Kč |

