
82551500 | |
|---|---|
DigiKey Part Number | 732-82551500TR-ND - Tape & Reel (TR) 732-82551500CT-ND - Cut Tape (CT) 732-82551500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82551500 |
Description | VARISTOR 82V 100A 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 82 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82551500 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 50 V | |
Maximum DC Volts | 65 V | |
Varistor Voltage (Min) | 73.8 V | |
Varistor Voltage (Typ) | 82 V | |
Varistor Voltage (Max) | 90.2 V | |
Current - Surge | 100 A | |
Energy | 0.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 240 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,16000 Kč | 24,16 Kč |
| 10 | 18,87200 Kč | 188,72 Kč |
| 20 | 16,95550 Kč | 339,11 Kč |
| 100 | 12,81050 Kč | 1 281,05 Kč |
| 500 | 12,14390 Kč | 6 071,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 10,92950 Kč | 43 718,00 Kč |
| Unit Price without VAT: | 24,16000 Kč |
|---|---|
| Unit Price with VAT: | 29,23360 Kč |






