82551170 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 10,12965 Kč
Datasheet
27 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82551170

DigiKey Part Number
732-82551170TR-ND - Tape & Reel (TR)
732-82551170CT-ND - Cut Tape (CT)
732-82551170DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82551170
Description
VARISTOR 27V 100A 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27 V 100 A Varistor 1 Circuit Surface Mount, MLCV 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
82551170 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
17 V
Maximum DC Volts
22 V
Varistor Voltage (Min)
24.3 V
Varistor Voltage (Typ)
27 V
Varistor Voltage (Max)
29.8 V
Current - Surge
100 A
Energy
0.4J
Number of Circuits
1
Capacitance @ Frequency
840 pF @ 1 kHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
1206 (3216 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,58000 Kč20,58 Kč
1016,27300 Kč162,73 Kč
2014,69850 Kč293,97 Kč
10011,12890 Kč1 112,89 Kč
50010,54100 Kč5 270,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,11941 Kč40 477,64 Kč
Manufacturers Standard Package
Unit Price without VAT:20,58000 Kč
Unit Price with VAT:24,90180 Kč