


824551301 | |
|---|---|
DigiKey Part Number | 732-9888-2-ND - Tape & Reel (TR) 732-9888-1-ND - Cut Tape (CT) 732-9888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824551301 |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824551301 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V (Max) | |
Voltage - Breakdown (Min) | 35.05V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,12000 Kč | 36,12 Kč |
| 10 | 33,30300 Kč | 333,03 Kč |
| 100 | 29,83820 Kč | 2 983,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 25,03634 Kč | 12 518,17 Kč |
| 1 000 | 21,32725 Kč | 21 327,25 Kč |
| Unit Price without VAT: | 36,12000 Kč |
|---|---|
| Unit Price with VAT: | 43,70520 Kč |

