45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB
WEbinar Powered by Digi-Key: Single Pair Ethernet

824551281

DigiKey Part Number
732-9883-2-ND - Tape & Reel (TR)
732-9883-1-ND - Cut Tape (CT)
732-9883-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824551281
Description
TVS DIODE 28VWM 45.4VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
EDA/CAD Models
824551281 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V (Max)
Voltage - Breakdown (Min)
32.75V (Typ)
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
66.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1033,30300 Kč333,03 Kč
10029,83820 Kč2 983,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50025,03634 Kč12 518,17 Kč
1 00021,32725 Kč21 327,25 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč