


824550751 | |
|---|---|
DigiKey Part Number | 732-9934-2-ND - Tape & Reel (TR) 732-9934-1-ND - Cut Tape (CT) 732-9934-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824550751 |
Description | TVS DIODE 75VWM 121VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 24.8A Ipp Tvs Diode Surface Mount DO-214AB |
Datasheet | Datasheet |
EDA/CAD Models | 824550751 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V (Max) | |
Voltage - Breakdown (Min) | 87.7V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 24.8A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 32,99800 Kč | 329,98 Kč |
| 100 | 29,56530 Kč | 2 956,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 23,25694 Kč | 11 628,47 Kč |
| 1 000 | 19,81147 Kč | 19 811,47 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |




