96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB
WEbinar Powered by Digi-Key: Single Pair Ethernet

824550601

DigiKey Part Number
732-9931-2-ND - Tape & Reel (TR)
732-9931-1-ND - Cut Tape (CT)
732-9931-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824550601
Description
TVS DIODE 60VWM 96.8VC DO214AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
96.8V Clamp 31A Ipp Tvs Diode Surface Mount DO-214AB
EDA/CAD Models
824550601 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
96.8V
Mfr
Current - Peak Pulse (10/1000µs)
31A
Series
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
60V (Max)
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
70.2V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,12000 Kč36,12 Kč
1033,30300 Kč333,03 Kč
10029,83820 Kč2 983,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50026,07952 Kč13 039,76 Kč
1 00022,21609 Kč22 216,09 Kč
Manufacturers Standard Package
Unit Price without VAT:36,12000 Kč
Unit Price with VAT:43,70520 Kč