


824521750 | |
|---|---|
DigiKey Part Number | 732-9733-2-ND - Tape & Reel (TR) 732-9733-1-ND - Cut Tape (CT) 732-9733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824521750 |
Description | TVS DIODE 7.5VWM 12.9VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12.9V Clamp 46.6A Ipp Tvs Diode Surface Mount DO-214AA |
Datasheet | Datasheet |
EDA/CAD Models | 824521750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7.5V (Max) | |
Voltage - Breakdown (Min) | 8.77V (Typ) | |
Voltage - Clamping (Max) @ Ipp | 12.9V | |
Current - Peak Pulse (10/1000µs) | 46.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,71900 Kč | 67,19 Kč |
| 100 | 6,00540 Kč | 600,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,03952 Kč | 2 519,76 Kč |
| 1 000 | 4,29367 Kč | 4 293,67 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |


