DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AC

824521121

DigiKey Part Number
732-9739-2-ND - Tape & Reel (TR)
732-9739-1-ND - Cut Tape (CT)
732-9739-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
824521121
Description
TVS DIODE 12VWM 19.9VC DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
19.9V Clamp 30.2A Ipp Tvs Diode Surface Mount DO-214AA
Datasheet
 Datasheet
EDA/CAD Models
824521121 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
14V (Typ)
Voltage - Clamping (Max) @ Ipp
19.9V
Current - Peak Pulse (10/1000µs)
30.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 600
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,29000 Kč7,29 Kč
106,66600 Kč66,66 Kč
1005,95740 Kč595,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,68676 Kč2 343,38 Kč
1 0003,99311 Kč3 993,11 Kč
Manufacturers Standard Package
Unit Price without VAT:7,29000 Kč
Unit Price with VAT:8,82090 Kč