
824045817 | |
---|---|
DigiKey Part Number | 732-824045817TR-ND - Tape & Reel (TR) 732-824045817CT-ND - Cut Tape (CT) 732-824045817DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824045817 |
Description | TVS DIODE 7VWM 10VC DFN16102L |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10V (Typ) Clamp 60A (8/20µs) Ipp Tvs Diode Surface Mount DFN1610-2L |
Datasheet | Datasheet |
EDA/CAD Models | 824045817 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7.8V | |
Voltage - Clamping (Max) @ Ipp | 10V (Typ) | |
Current - Peak Pulse (10/1000µs) | 60A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 830pF @ 1MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1610 Metric) | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 12,91000 Kč | 12,91 Kč |
10 | 11,81100 Kč | 118,11 Kč |
100 | 10,93580 Kč | 1 093,58 Kč |
1 000 | 9,87342 Kč | 9 873,42 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 8,11752 Kč | 24 352,56 Kč |
Unit Price without VAT: | 12,91000 Kč |
---|---|
Unit Price with VAT: | 15,62110 Kč |