


824022 | |
|---|---|
DigiKey Part Number | 732-4469-2-ND - Tape & Reel (TR) 732-4469-1-ND - Cut Tape (CT) 732-4469-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 824022 |
Description | TVS DIODE 5VWM 8VC SOT233 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | 824022 Models |
Category | Voltage - Clamping (Max) @ Ipp 8V |
Mfr | Current - Peak Pulse (10/1000µs) 8A (8/20µs) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 12pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 6.1V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,18000 Kč | 14,18 Kč |
| 10 | 13,45200 Kč | 134,52 Kč |
| 50 | 12,55500 Kč | 627,75 Kč |
| 100 | 11,63740 Kč | 1 163,74 Kč |
| 500 | 10,30262 Kč | 5 151,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,56846 Kč | 22 705,38 Kč |
| Unit Price without VAT: | 14,18000 Kč |
|---|---|
| Unit Price with VAT: | 17,15780 Kč |












