


82401646 | |
|---|---|
DigiKey Part Number | 732-2505-2-ND - Tape & Reel (TR) 732-2505-1-ND - Cut Tape (CT) 732-2505-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82401646 |
Description | TVS DIODE 5VWM 13VC 8-MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13V (Typ) Clamp 17A (8/20µs) Ipp Tvs Diode Surface Mount 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 82401646 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 7 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 13V (Typ) | |
Current - Peak Pulse (10/1000µs) | 17A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,26000 Kč | 43,26 Kč |
| 10 | 41,36600 Kč | 413,66 Kč |
| 50 | 38,61540 Kč | 1 930,77 Kč |
| 100 | 35,86460 Kč | 3 586,46 Kč |
| 500 | 31,72798 Kč | 15 863,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,46763 Kč | 79 402,89 Kč |
| Unit Price without VAT: | 43,26000 Kč |
|---|---|
| Unit Price with VAT: | 52,34460 Kč |












