


82401444 | |
|---|---|
DigiKey Part Number | 732-2504-2-ND - Tape & Reel (TR) 732-2504-1-ND - Cut Tape (CT) 732-2504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82401444 |
Description | TVS DIODE 5VWM 12VC 10MSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12V Clamp Ipp Tvs Diode Surface Mount 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | 82401444 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 12V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,26000 Kč | 33,26 Kč |
| 10 | 31,65900 Kč | 316,59 Kč |
| 50 | 29,55420 Kč | 1 477,71 Kč |
| 100 | 27,44920 Kč | 2 744,92 Kč |
| 500 | 24,29170 Kč | 12 145,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,00191 Kč | 57 005,73 Kč |
| Unit Price without VAT: | 33,26000 Kč |
|---|---|
| Unit Price with VAT: | 40,24460 Kč |




