TVS Diode TVS Device 1 Circuit 55V Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82357050560

DigiKey Part Number
732-82357050560TR-ND - Tape & Reel (TR)
732-82357050560CT-ND - Cut Tape (CT)
732-82357050560DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82357050560
Description
TVS DEVICE TVS DIODE 55V 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TVS Diode TVS Device 1 Circuit 55V Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
82357050560 Models
Product Attributes
Filter Similar Products
Category
Technology
TVS Diode
Manufacturer
Würth Elektronik
Number of Circuits
1
Series
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
0402 (1005 Metric)
Voltage - Clamping
55V
Supplier Device Package
0402
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 610
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
104,17900 Kč41,79 Kč
203,94750 Kč78,95 Kč
1003,21270 Kč321,27 Kč
5002,83474 Kč1 417,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,83473 Kč28 347,30 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč