
82357050100 | |
|---|---|
DigiKey Part Number | 732-82357050100TR-ND - Tape & Reel (TR) 732-82357050100CT-ND - Cut Tape (CT) 732-82357050100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82357050100 |
Description | TVS DEVICE TVS DIODE 60V 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | TVS Diode TVS Device 1 Circuit 60V Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | 82357050100 Models |
Category | Technology TVS Diode |
Manufacturer Würth Elektronik | Number of Circuits 1 |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 0402 (1005 Metric) |
Voltage - Clamping 60V | Supplier Device Package 0402 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 20 | 3,94750 Kč | 78,95 Kč |
| 100 | 3,21270 Kč | 321,27 Kč |
| 500 | 2,83474 Kč | 1 417,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,83473 Kč | 28 347,30 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |




