
82356050101 | |
|---|---|
DigiKey Part Number | 732-13296-2-ND - Tape & Reel (TR) 732-13296-1-ND - Cut Tape (CT) 732-13296-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82356050101 |
Description | TVS DEVICE 55V 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82356050101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum DC Volts | 5 V | |
Varistor Voltage (Max) | 55 V | |
Current - Surge | 1 A | |
Energy | - | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 100 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,95000 Kč | 3,95 Kč |
| 10 | 3,53700 Kč | 35,37 Kč |
| 100 | 3,26650 Kč | 326,65 Kč |
| 500 | 2,99606 Kč | 1 498,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,43430 Kč | 9 737,20 Kč |
| Unit Price without VAT: | 3,95000 Kč |
|---|---|
| Unit Price with VAT: | 4,77950 Kč |





