WE-VE_0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82356050100

DigiKey Part Number
732-82356050100TR-ND - Tape & Reel (TR)
732-82356050100CT-ND - Cut Tape (CT)
732-82356050100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
82356050100
Description
TVS DEVICE TVS DIODE 60V 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
TVS Diode TVS Device 1 Circuit 60V Surface Mount 0603
Datasheet
 Datasheet
EDA/CAD Models
82356050100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
60V
Technology
TVS Diode
Number of Circuits
1
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 870
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,62000 Kč5,62 Kč
104,61900 Kč46,19 Kč
204,43150 Kč88,63 Kč
1003,62020 Kč362,02 Kč
5003,16252 Kč1 581,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,84626 Kč11 385,04 Kč
Manufacturers Standard Package
Unit Price without VAT:5,62000 Kč
Unit Price with VAT:6,80020 Kč