
82356050050 | |
|---|---|
DigiKey Part Number | 732-13295-2-ND - Tape & Reel (TR) 732-13295-1-ND - Cut Tape (CT) 732-13295-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 82356050050 |
Description | TVS DEVICE 75V 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 82356050050 Models |
Category | Current - Surge 1 A |
Manufacturer Würth Elektronik | Number of Circuits 1 |
Series | Capacitance @ Frequency 5 pF @ 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Maximum DC Volts 5 V | Package / Case 0603 (1608 Metric) |
Varistor Voltage (Max) 75 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,57000 Kč | 35,70 Kč |
| 100 | 3,29670 Kč | 329,67 Kč |
| 500 | 3,02372 Kč | 1 511,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,72974 Kč | 10 918,96 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



