WE-VE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8231706A

DigiKey Part Number
732-8231706ATR-ND - Tape & Reel (TR)
732-8231706ACT-ND - Cut Tape (CT)
732-8231706ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8231706A
Description
TVS DEVICE TVS DIODE 40V 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 V Varistor 1 Circuit Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
8231706A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum DC Volts
6 V
Varistor Voltage (Typ)
40 V
Energy
-
Number of Circuits
1
Capacitance @ Frequency
0.05 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 690
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,67000 Kč6,67 Kč
255,58240 Kč139,56 Kč
504,84500 Kč242,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0003,95770 Kč39 577,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,67000 Kč
Unit Price with VAT:8,07070 Kč