
820576001 | |
|---|---|
DigiKey Part Number | 732-13292-2-ND - Tape & Reel (TR) 732-13292-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 820576001 |
Description | VARISTOR 100V 1.2KA DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 V 1.2 kA Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
EDA/CAD Models | 820576001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 60 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 90 V | |
Varistor Voltage (Typ) | 100 V | |
Varistor Voltage (Max) | 110 V | |
Current - Surge | 1.2 kA | |
Energy | 7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 540 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,83000 Kč | 15,83 Kč |
| 10 | 14,68500 Kč | 146,85 Kč |
| 50 | 13,35200 Kč | 667,60 Kč |
| 100 | 12,12310 Kč | 1 212,31 Kč |
| 500 | 11,01908 Kč | 5 509,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 9,03605 Kč | 13 554,07 Kč |
| Unit Price without VAT: | 15,83000 Kč |
|---|---|
| Unit Price with VAT: | 19,15430 Kč |




