
810913020112 | |
|---|---|
DigiKey Part Number | 732-810913020112-ND |
Manufacturer | |
Manufacturer Product Number | 810913020112 |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V 50/60Hz Two Stage Terminal Post |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | 2.2mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 813,25000 Kč | 813,25 Kč |
| 3 | 754,87667 Kč | 2 264,63 Kč |
| 6 | 728,45500 Kč | 4 370,73 Kč |
| 18 | 680,05500 Kč | 12 240,99 Kč |
| 30 | 640,96400 Kč | 19 228,92 Kč |
| Unit Price without VAT: | 813,25000 Kč |
|---|---|
| Unit Price with VAT: | 984,03250 Kč |

