
810913020 | |
|---|---|
DigiKey Part Number | 732-13617-ND |
Manufacturer | |
Manufacturer Product Number | 810913020 |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.2mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 808,63000 Kč | 808,63 Kč |
| 3 | 765,79667 Kč | 2 297,39 Kč |
| 6 | 723,27667 Kč | 4 339,66 Kč |
| 18 | 659,57056 Kč | 11 872,27 Kč |
| 30 | 595,67133 Kč | 17 870,14 Kč |
| Unit Price without VAT: | 808,63000 Kč |
|---|---|
| Unit Price with VAT: | 978,44230 Kč |



