
810913010 | |
|---|---|
DigiKey Part Number | 732-13615-ND |
Manufacturer | |
Manufacturer Product Number | 810913010 |
Description | LINE FILTER 250VAC/VDC 10A CHASS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V 250V 50/60Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 6mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 676,35000 Kč | 676,35 Kč |
| 3 | 640,65000 Kč | 1 921,95 Kč |
| 6 | 605,16167 Kč | 3 630,97 Kč |
| 18 | 594,62833 Kč | 10 703,31 Kč |
| Unit Price without VAT: | 676,35000 Kč |
|---|---|
| Unit Price with VAT: | 818,38350 Kč |


