
810912020 | |
|---|---|
DigiKey Part Number | 732-13613-ND |
Manufacturer | |
Manufacturer Product Number | 810912020 |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 1mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,33000 Kč | 478,33 Kč |
| 5 | 455,57200 Kč | 2 277,86 Kč |
| 8 | 432,79500 Kč | 3 462,36 Kč |
| 24 | 387,23792 Kč | 9 293,71 Kč |
| 56 | 341,67875 Kč | 19 134,01 Kč |
| Unit Price without VAT: | 478,33000 Kč |
|---|---|
| Unit Price with VAT: | 578,77930 Kč |


