Single Phase EMC/EMI Line Filter 14 A 250V 250V 50/60Hz Single Stage Terminal Post
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

810912014112

DigiKey Part Number
732-810912014112-ND
Manufacturer
Manufacturer Product Number
810912014112
Description
LINE FILTER 250VAC/VDC 14A CHASS
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 14 A 250V 250V 50/60Hz Single Stage Terminal Post
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
250V
Voltage - Rated AC
250V
Current
14 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
cURus, ENEC, VDE
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Post
Inductance
2.2mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1444,11000 Kč444,11 Kč
5423,23600 Kč2 116,18 Kč
8402,05875 Kč3 216,47 Kč
24359,67833 Kč8 632,28 Kč
56330,19357 Kč18 490,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:444,11000 Kč
Unit Price with VAT:537,37310 Kč