
810912014 | |
|---|---|
DigiKey Part Number | 732-13612-ND |
Manufacturer | |
Manufacturer Product Number | 810912014 |
Description | LINE FILTER 250VAC/VDC 14A CHASS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 14 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 14 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.2mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,49000 Kč | 460,49 Kč |
| 5 | 438,43800 Kč | 2 192,19 Kč |
| 8 | 416,46875 Kč | 3 331,75 Kč |
| 24 | 372,72333 Kč | 8 945,36 Kč |
| 56 | 338,98643 Kč | 18 983,24 Kč |
| Unit Price without VAT: | 460,49000 Kč |
|---|---|
| Unit Price with VAT: | 557,19290 Kč |

