
810912008 | |
|---|---|
DigiKey Part Number | 732-13609-ND |
Manufacturer | |
Manufacturer Product Number | 810912008 |
Description | LINE FILTER 250VAC/VDC 8A CHASS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 8 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 6mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,19000 Kč | 433,19 Kč |
| 5 | 412,65200 Kč | 2 063,26 Kč |
| 8 | 391,87500 Kč | 3 135,00 Kč |
| 24 | 391,35042 Kč | 9 392,41 Kč |
| Unit Price without VAT: | 433,19000 Kč |
|---|---|
| Unit Price with VAT: | 524,15990 Kč |

