
810911008112 | |
|---|---|
DigiKey Part Number | 732-810911008112-ND |
Manufacturer | |
Manufacturer Product Number | 810911008112 |
Description | LINE FILTER 250VAC/VDC 8A CHASS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 8 A 250V 250V 50/60Hz Single Stage Terminal Post |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 8 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | 2.2mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 383,00000 Kč | 383,00 Kč |
| 5 | 364,69400 Kč | 1 823,47 Kč |
| 9 | 346,49000 Kč | 3 118,41 Kč |
| 27 | 309,99259 Kč | 8 369,80 Kč |
| 63 | 273,54730 Kč | 17 233,48 Kč |
| Unit Price without VAT: | 383,00000 Kč |
|---|---|
| Unit Price with VAT: | 463,43000 Kč |

