



810911001 | |
|---|---|
DigiKey Part Number | 732-13601-ND |
Manufacturer | |
Manufacturer Product Number | 810911001 |
Description | LINE FILTER 250VAC/VDC 1.5A CHAS |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 1.5 A 250V 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 1.5 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 20mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,34000 Kč | 415,34 Kč |
| 5 | 395,51800 Kč | 1 977,59 Kč |
| 9 | 375,53778 Kč | 3 379,84 Kč |
| 27 | 336,03815 Kč | 9 073,03 Kč |
| 63 | 296,52841 Kč | 18 681,29 Kč |
| Unit Price without VAT: | 415,34000 Kč |
|---|---|
| Unit Price with VAT: | 502,56140 Kč |

