
79573141 | |
|---|---|
DigiKey Part Number | 732-13679-2-ND - Tape & Reel (TR) 732-13679-1-ND - Cut Tape (CT) 732-13679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 79573141 |
Description | BATTERY RETAINER COIN 24.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 79573141 Models |
Category | Battery Cell Size |
Mfr | Number of Cells 1 |
Series | Battery Series 2430 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type PCB, Surface Mount |
Part Status Active | Termination Style SMD (SMT) Tab |
Battery Type, Function Coin Cell, Retainer | Height Above Board 0.130" (3.30mm) |
Style Retainer | Operating Temperature 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 22,17400 Kč | 221,74 Kč |
| 50 | 19,73820 Kč | 986,91 Kč |
| 100 | 17,32340 Kč | 1 732,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 16,10546 Kč | 5 636,91 Kč |
| 700 | 14,90859 Kč | 10 436,01 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |


