
79573141 | |
|---|---|
DigiKey Part Number | 732-13679-2-ND - Tape & Reel (TR) 732-13679-1-ND - Cut Tape (CT) 732-13679-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 79573141 |
Description | BATTERY RETAINER COIN 24.5MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Retainer Coin, 24.5mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
EDA/CAD Models | 79573141 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Retainer | |
Style | Retainer | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2430 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.130" (3.30mm) | |
Operating Temperature | 200°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,15000 Kč | 24,15 Kč |
| 10 | 22,17400 Kč | 221,74 Kč |
| 50 | 19,73820 Kč | 986,91 Kč |
| 100 | 17,32340 Kč | 1 732,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 16,10546 Kč | 5 636,91 Kč |
| 700 | 14,90859 Kč | 10 436,01 Kč |
| Unit Price without VAT: | 24,15000 Kč |
|---|---|
| Unit Price with VAT: | 29,22150 Kč |


