Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500V Isolation 420kHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78931812523

DigiKey Part Number
732-78931812523TR-ND - Tape & Reel (TR)
732-78931812523CT-ND - Cut Tape (CT)
732-78931812523DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78931812523
Description
XFMR P-P DC/DC CONV 86UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Push-Pull Converters For For DC/DC Converters SMPS Transformer 2500V Isolation 420kHz Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
78931812523 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
For DC/DC Converters
Applications
Push-Pull Converters
Intended Chipset
RS-485
Chipset Manufacturer
Monolithic Power Systems Inc
Voltage - Primary
5V
Voltage - Auxiliary
-
Voltage - Isolation
2500V
Inductance @ Frequency
86µH @ 10kHz
Frequency
420kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Size / Dimension
0.364" L x 0.327" W (9.25mm x 8.30mm)
Height - Seated (Max)
0.171" (4.34mm)
Footprint
-
Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1151,61000 Kč151,61 Kč
10145,64200 Kč1 456,42 Kč
50133,50520 Kč6 675,26 Kč
100121,36840 Kč12 136,84 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
90097,09476 Kč87 385,28 Kč
Manufacturers Standard Package
Unit Price without VAT:151,61000 Kč
Unit Price with VAT:183,44810 Kč