RFI Shield Finger Beryllium Copper Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

78631702513

DigiKey Part Number
732-78631702513TR-ND - Tape & Reel (TR)
732-78631702513CT-ND - Cut Tape (CT)
732-78631702513DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
78631702513
Description
RFI SHLD FINGER BECU GOLD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RFI Shield Finger Beryllium Copper Gold
Datasheet
 Datasheet
EDA/CAD Models
78631702513 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Shield Finger
Shape
-
Width
0.098" (2.50mm)
Length
0.276" (7.00mm)
Height
0.512" (13.00mm)
Material
Beryllium Copper
Plating
Gold
Plating - Thickness
-
Attachment Method
-
Operating Temperature
-40°C ~ 100°C
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-40°F ~ 212°F (-40°C ~ 100°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,58000 Kč58,58 Kč
1052,62100 Kč526,21 Kč
2548,99240 Kč1 224,81 Kč
5047,58140 Kč2 379,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20038,87255 Kč7 774,51 Kč
Manufacturers Standard Package
Unit Price without VAT:58,58000 Kč
Unit Price with VAT:70,88180 Kč