
78631702513 | |
|---|---|
DigiKey Part Number | 732-78631702513TR-ND - Tape & Reel (TR) 732-78631702513CT-ND - Cut Tape (CT) 732-78631702513DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78631702513 |
Description | RFI SHLD FINGER BECU GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RFI Shield Finger Beryllium Copper Gold |
Datasheet | Datasheet |
EDA/CAD Models | 78631702513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Shield Finger | |
Shape | - | |
Width | 0.098" (2.50mm) | |
Length | 0.276" (7.00mm) | |
Height | 0.512" (13.00mm) | |
Material | Beryllium Copper | |
Plating | Gold | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | -40°C ~ 100°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | -40°F ~ 212°F (-40°C ~ 100°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,58000 Kč | 58,58 Kč |
| 10 | 52,62100 Kč | 526,21 Kč |
| 25 | 48,99240 Kč | 1 224,81 Kč |
| 50 | 47,58140 Kč | 2 379,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 38,87255 Kč | 7 774,51 Kč |
| Unit Price without VAT: | 58,58000 Kč |
|---|---|
| Unit Price with VAT: | 70,88180 Kč |




